5861, Kyocera Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5861, Kyocera Series

145861012024829+

DigiKey Part Number
478-145861012024829+TR-ND - Tape & Reel (TR)
478-145861012024829+CT-ND - Cut Tape (CT)
478-145861012024829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145861012024829+
Description
PLUG - 0.35MM PITCH - 12 POS 0.6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
12
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,46391 Kč163 917,30 Kč
Unit Price without VAT:5,46391 Kč
Unit Price with VAT:6,61133 Kč