
145843016022829+ | |
|---|---|
DigiKey Part Number | 478-145843016022829+TR-ND - Tape & Reel (TR) 478-145843016022829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145843016022829+ |
Description | PLUG - 0.35MM PITCH - 16 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm, 1mm, 1.5mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 9,67380 Kč | 967,38 Kč |
| 500 | 8,38534 Kč | 4 192,67 Kč |
| 1 000 | 7,88559 Kč | 7 885,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,89108 Kč | 34 455,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

