
145811302010829+ | |
|---|---|
DigiKey Part Number | 478-145811302010829+TR-ND - Tape & Reel (TR) 478-145811302010829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145811302010829+ |
Description | BOARD TO BOARD 3 PINS |
Customer Reference | |
Detailed Description | 3 Position Connector Plug, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 3 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 50 | 6,37080 Kč | 318,54 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 250 | 5,52332 Kč | 1 380,83 Kč |
| 500 | 5,19364 Kč | 2 596,82 Kč |
| 1 000 | 4,88413 Kč | 4 884,13 Kč |
| 2 500 | 4,50298 Kč | 11 257,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,93713 Kč | 59 056,95 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

