145807012012829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145807012012829+

DigiKey Part Number
478-145807012012829+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
145807012012829+
Description
BOARD TO BOARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,02286 Kč20 114,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,02286 Kč
Unit Price with VAT:4,86766 Kč