30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145804030020829+

DigiKey Part Number
478-145804030020829+TR-ND - Tape & Reel (TR)
478-145804030020829+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
145804030020829+
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.9mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
10011,46490 Kč1 146,49 Kč
50010,23358 Kč5 116,79 Kč
1 0009,74475 Kč9 744,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,69859 Kč43 492,95 Kč
10 0008,28365 Kč82 836,50 Kč
15 0008,05024 Kč120 753,60 Kč
25 0007,76553 Kč194 138,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč