


145656040003829+T | |
|---|---|
DigiKey Part Number | 478-145656040003829+TTR-ND - Tape & Reel (TR) 478-145656040003829+TCT-ND - Cut Tape (CT) 478-145656040003829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145656040003829+T |
Description | 5656 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 17mm, 19mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,76200 Kč | 1 157,62 Kč |
| 25 | 108,50920 Kč | 2 712,73 Kč |
| 50 | 103,32700 Kč | 5 166,35 Kč |
| 100 | 98,39450 Kč | 9 839,45 Kč |
| 250 | 92,23412 Kč | 23 058,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,83422 Kč | 43 917,11 Kč |
| 1 000 | 83,64511 Kč | 83 645,11 Kč |
| 1 500 | 81,28914 Kč | 121 933,71 Kč |
| 2 500 | 78,41527 Kč | 196 038,18 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

