


145656040001829+T | |
|---|---|
DigiKey Part Number | 478-145656040001829+TTR-ND - Tape & Reel (TR) 478-145656040001829+TCT-ND - Cut Tape (CT) 478-145656040001829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145656040001829+T |
Description | 5656 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 17mm, 19mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,35000 Kč | 131,35 Kč |
| 10 | 111,58600 Kč | 1 115,86 Kč |
| 25 | 104,59320 Kč | 2 614,83 Kč |
| 50 | 99,60020 Kč | 4 980,01 Kč |
| 100 | 94,84290 Kč | 9 484,29 Kč |
| 250 | 90,17820 Kč | 22 544,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,67500 Kč | 36 837,50 Kč |
| Unit Price without VAT: | 131,35000 Kč |
|---|---|
| Unit Price with VAT: | 158,93350 Kč |

