


145652100205829+T | |
|---|---|
DigiKey Part Number | 478-145652100205829+TTR-ND - Tape & Reel (TR) 478-145652100205829+TCT-ND - Cut Tape (CT) 478-145652100205829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145652100205829+T |
Description | 5652 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.470" (11.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 272,78500 Kč | 2 727,85 Kč |
| 25 | 255,68840 Kč | 6 392,21 Kč |
| 50 | 243,48440 Kč | 12 174,22 Kč |
| 100 | 231,86410 Kč | 23 186,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 212,26457 Kč | 74 292,60 Kč |
| 700 | 202,14564 Kč | 141 501,95 Kč |
| 1 050 | 196,45249 Kč | 206 275,11 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |

