100 Position Connector Plug, Floating Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Floating Surface Mount
KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview

145652100205829+T

DigiKey Part Number
478-145652100205829+TTR-ND - Tape & Reel (TR)
478-145652100205829+TCT-ND - Cut Tape (CT)
478-145652100205829+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145652100205829+T
Description
5652 SERIES, FLOXY, 0.5MM PITCH,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Floating Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Floating
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
20mm
Height Above Board
0.470" (11.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1309,44000 Kč309,44 Kč
10262,93600 Kč2 629,36 Kč
25246,46200 Kč6 161,55 Kč
50234,69900 Kč11 734,95 Kč
100230,27650 Kč23 027,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350188,13409 Kč65 846,93 Kč
Manufacturers Standard Package
Unit Price without VAT:309,44000 Kč
Unit Price with VAT:374,42240 Kč