


145652060201829+T | |
|---|---|
DigiKey Part Number | 478-145652060201829+TTR-ND - Tape & Reel (TR) 478-145652060201829+TCT-ND - Cut Tape (CT) 478-145652060201829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145652060201829+T |
Description | 5652 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.470" (11.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 171,36500 Kč | 1 713,65 Kč |
| 25 | 160,61800 Kč | 4 015,45 Kč |
| 50 | 152,95360 Kč | 7 647,68 Kč |
| 100 | 145,65050 Kč | 14 565,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 133,33491 Kč | 46 667,22 Kč |
| 700 | 126,97670 Kč | 88 883,69 Kč |
| 1 050 | 123,40045 Kč | 129 570,47 Kč |
| 1 750 | 119,03742 Kč | 208 315,48 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |

