
1210YD107MAT2A | |
|---|---|
DigiKey Part Number | 478-11408-2-ND - Tape & Reel (TR) 478-11408-1-ND - Cut Tape (CT) 478-11408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD107MAT2A |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD107MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 50 | 32,35380 Kč | 1 617,69 Kč |
| 100 | 30,17200 Kč | 3 017,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,47722 Kč | 13 238,61 Kč |
| 1 000 | 25,33325 Kč | 25 333,25 Kč |
| 1 500 | 24,76014 Kč | 37 140,21 Kč |
| 2 500 | 24,12502 Kč | 60 312,55 Kč |
| 3 500 | 23,75360 Kč | 83 137,60 Kč |
| 5 000 | 23,39635 Kč | 116 981,75 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

