
1210YC226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR71C226KUTR-ND - Tape & Reel (TR) 478-KGM32AR71C226KUCT-ND - Cut Tape (CT) 478-KGM32AR71C226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC226KAT2A |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC226KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 50 | 15,34960 Kč | 767,48 Kč |
| 100 | 14,10650 Kč | 1 410,65 Kč |
| 500 | 12,00582 Kč | 6 002,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,35593 Kč | 11 355,93 Kč |
| 2 000 | 10,82101 Kč | 21 642,02 Kč |
| 3 000 | 10,55303 Kč | 31 659,09 Kč |
| 5 000 | 10,25597 Kč | 51 279,85 Kč |
| 7 000 | 10,08231 Kč | 70 576,17 Kč |
| 10 000 | 9,91524 Kč | 99 152,40 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

