
1210YC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71C106KUTR-ND - Tape & Reel (TR) 478-KGM32LR71C106KUCT-ND - Cut Tape (CT) 478-KGM32LR71C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC106KAT2A |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 10,40300 Kč | 104,03 Kč |
| 50 | 7,99780 Kč | 399,89 Kč |
| 100 | 7,25710 Kč | 725,71 Kč |
| 500 | 6,00628 Kč | 3 003,14 Kč |
| 1 000 | 5,61970 Kč | 5 619,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,96764 Kč | 9 935,28 Kč |
| 4 000 | 4,71433 Kč | 18 857,32 Kč |
| 6 000 | 4,68489 Kč | 28 109,34 Kč |
| 10 000 | 4,65297 Kč | 46 529,70 Kč |
| 14 000 | 4,64023 Kč | 64 963,22 Kč |
| 20 000 | 4,62772 Kč | 92 554,40 Kč |
| 24 000 | 4,62169 Kč | 110 920,56 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

