1210PC104KAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,30520 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,26235 Kč
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210PC104KAZ2A

DigiKey Part Number
478-1210PC104KAZ2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210PC104KAZ2A
Description
CAP CER 0.01UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210PC104KAZ1AKYOCERA AVX0478-1210PC104KAZ1ATR-ND1,30520 KčParametric Equivalent
C1210X104KARACTUKEMET0399-10015-2-ND2,26235 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,71674 Kč26 866,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,71674 Kč
Unit Price with VAT:8,12726 Kč