
1210PC104KAT1A | |
|---|---|
DigiKey Part Number | 478-3982-2-ND - Tape & Reel (TR) 478-3982-1-ND - Cut Tape (CT) 478-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC104KAT1A |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC104KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80949 Kč | 11 237,96 Kč |
| 8 000 | 2,63789 Kč | 21 103,12 Kč |
| 12 000 | 2,60616 Kč | 31 273,92 Kč |
| 20 000 | 2,54105 Kč | 50 821,00 Kč |
| 28 000 | 2,49429 Kč | 69 840,12 Kč |
| 40 000 | 2,44931 Kč | 97 972,40 Kč |
| 48 000 | 2,42801 Kč | 116 544,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 4,77840 Kč | 238,92 Kč |
| 100 | 4,28580 Kč | 428,58 Kč |
| 500 | 3,45514 Kč | 1 727,57 Kč |
| 1 000 | 3,19876 Kč | 3 198,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,30400 Kč | 63,04 Kč |
| 50 | 4,72300 Kč | 236,15 Kč |
| 100 | 4,23610 Kč | 423,61 Kč |
| 500 | 3,41510 Kč | 1 707,55 Kč |
| 1 000 | 3,16168 Kč | 3 161,68 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

