
1210GC332KAT1A | |
|---|---|
DigiKey Part Number | 478-5963-2-ND - Tape & Reel (TR) 478-5963-1-ND - Cut Tape (CT) 478-5963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC332KAT1A |
Description | CAP CER 3300PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC332KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C332KGRACTU | KEMET | 1 707 | 399-C1210C332KGRACTUCT-ND | 31,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,11400 Kč | 91,14 Kč |
| 50 | 6,94480 Kč | 347,24 Kč |
| 100 | 6,27540 Kč | 627,54 Kč |
| 500 | 5,14838 Kč | 2 574,19 Kč |
| 1 000 | 4,80010 Kč | 4 800,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,95827 Kč | 7 916,54 Kč |
| 4 000 | 3,74356 Kč | 14 974,24 Kč |
| 6 000 | 3,63605 Kč | 21 816,30 Kč |
| 10 000 | 3,51691 Kč | 35 169,10 Kč |
| 14 000 | 3,44722 Kč | 48 261,08 Kč |
| 20 000 | 3,38022 Kč | 67 604,40 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

