
12105C475KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR71H475KUTR-ND - Tape & Reel (TR) 478-KGF32LR71H475KUCT-ND - Cut Tape (CT) 478-KGF32LR71H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475KAZ2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,48960 Kč | 624,48 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 500 | 9,63724 Kč | 4 818,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,08331 Kč | 9 083,31 Kč |
| 2 000 | 8,62724 Kč | 17 254,48 Kč |
| 3 000 | 8,39885 Kč | 25 196,55 Kč |
| 5 000 | 8,14563 Kč | 40 728,15 Kč |
| 7 000 | 7,99760 Kč | 55 983,20 Kč |
| 10 000 | 7,85518 Kč | 78 551,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

