
12105C475K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71H475KUTR-ND - Tape & Reel (TR) 478-KAF32LR71H475KUCT-ND - Cut Tape (CT) 478-KAF32LR71H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475K4Z2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 50 | 6,77820 Kč | 338,91 Kč |
| 100 | 6,12770 Kč | 612,77 Kč |
| 500 | 5,02800 Kč | 2 514,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,00337 Kč | 5 003,37 Kč |
| 2 000 | 4,58606 Kč | 9 172,12 Kč |
| 3 000 | 4,56497 Kč | 13 694,91 Kč |
| 5 000 | 4,54078 Kč | 22 703,90 Kč |
| 7 000 | 4,52635 Kč | 31 684,45 Kč |
| 10 000 | 4,51209 Kč | 45 120,90 Kč |
| 12 000 | 4,50523 Kč | 54 062,76 Kč |
| 24 000 | 4,48150 Kč | 107 556,00 Kč |
| 25 000 | 4,48021 Kč | 112 005,25 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

