
12105C475K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71H475KUTR-ND - Tape & Reel (TR) 478-KAF32LR71H475KUCT-ND - Cut Tape (CT) 478-KAF32LR71H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475K4Z2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 50 | 9,41980 Kč | 470,99 Kč |
| 100 | 8,56720 Kč | 856,72 Kč |
| 500 | 7,13008 Kč | 3 565,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42854 Kč | 6 428,54 Kč |
| 2 000 | 6,07693 Kč | 12 153,86 Kč |
| 3 000 | 5,90079 Kč | 17 702,37 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

