
12105C106K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71H106KUTR-ND - Tape & Reel (TR) 478-KAF32LR71H106KUCT-ND - Cut Tape (CT) 478-KAF32LR71H106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C106K4Z2A |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C106K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,34790 Kč | 1 434,79 Kč |
| 500 | 12,22126 Kč | 6 110,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56276 Kč | 11 562,76 Kč |
| 2 000 | 11,02080 Kč | 22 041,60 Kč |
| 3 000 | 10,74930 Kč | 32 247,90 Kč |
| 5 000 | 10,44839 Kč | 52 241,95 Kč |
| 7 000 | 10,27246 Kč | 71 907,22 Kč |
| 10 000 | 10,10327 Kč | 101 032,70 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

