Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

12105C104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32QR71H104KTTR-ND - Tape & Reel (TR) 478-KGF32QR71H104KTCT-ND - Cut Tape (CT) 478-KGF32QR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C104KAZ2A |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C104KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 5,45100 Kč | 54,51 Kč |
| 50 | 4,04880 Kč | 202,44 Kč |
| 100 | 3,61820 Kč | 361,82 Kč |
| 500 | 2,89370 Kč | 1 446,85 Kč |
| 1 000 | 2,67003 Kč | 2 670,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,38172 Kč | 9 526,88 Kč |
| 8 000 | 2,22752 Kč | 17 820,16 Kč |
| 12 000 | 2,18628 Kč | 26 235,36 Kč |
| 20 000 | 2,12065 Kč | 42 413,00 Kč |
| 28 000 | 2,07944 Kč | 58 224,32 Kč |
| 40 000 | 2,03980 Kč | 81 592,00 Kč |
| 48 000 | 2,02103 Kč | 97 009,44 Kč |
| 96 000 | 1,99923 Kč | 191 926,08 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |






