
12103D226KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32AR51E226KUTR-ND - Tape & Reel (TR) 478-KGM32AR51E226KUCT-ND - Cut Tape (CT) 478-KGM32AR51E226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D226KAT2A |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103D226KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 21,80900 Kč | 218,09 Kč |
50 | 18,50540 Kč | 925,27 Kč |
100 | 17,08680 Kč | 1 708,68 Kč |
500 | 14,69014 Kč | 7 345,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,42343 Kč | 12 423,43 Kč |
2 000 | 11,96757 Kč | 23 935,14 Kč |
3 000 | 11,70722 Kč | 35 121,66 Kč |
5 000 | 11,65655 Kč | 58 282,75 Kč |
7 000 | 11,62615 Kč | 81 383,05 Kč |
10 000 | 11,38266 Kč | 113 826,60 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |