
12103C106KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR71E106KUTR-ND - Tape & Reel (TR) 478-KGF32LR71E106KUCT-ND - Cut Tape (CT) 478-KGF32LR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106KAZ2A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 7,57400 Kč | 757,40 Kč |
| 500 | 6,26706 Kč | 3 133,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,63915 Kč | 6 639,15 Kč |
| 2 000 | 6,27525 Kč | 12 550,50 Kč |
| 3 000 | 6,09299 Kč | 18 278,97 Kč |
| 5 000 | 5,89107 Kč | 29 455,35 Kč |
| 7 000 | 5,77301 Kč | 40 411,07 Kč |
| 10 000 | 5,65940 Kč | 56 594,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

