
12103C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E106KUTR-ND - Tape & Reel (TR) 478-KGM32LR71E106KUCT-ND - Cut Tape (CT) 478-KGM32LR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106KAT2A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,94920 Kč | 347,46 Kč |
| 100 | 6,28550 Kč | 628,55 Kč |
| 500 | 5,16696 Kč | 2 583,48 Kč |
| 1 000 | 4,82096 Kč | 4 820,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62736 Kč | 9 254,72 Kč |
| 4 000 | 4,38851 Kč | 17 554,04 Kč |
| 6 000 | 4,26884 Kč | 25 613,04 Kč |
| 10 000 | 4,13630 Kč | 41 363,00 Kč |
| 14 000 | 4,05876 Kč | 56 822,64 Kč |
| 20 000 | 3,98420 Kč | 79 684,00 Kč |
| 24 000 | 3,94886 Kč | 94 772,64 Kč |
| 48 000 | 3,82983 Kč | 183 831,84 Kč |
| 50 000 | 3,82352 Kč | 191 176,00 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |

