
12103C106K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71E106KUTR-ND - Tape & Reel (TR) 478-KAF32LR71E106KUCT-ND - Cut Tape (CT) 478-KAF32LR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106K4Z2A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C106K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,46800 Kč | 946,80 Kč |
| 500 | 7,91666 Kč | 3 958,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,43686 Kč | 7 436,86 Kč |
| 2 000 | 7,04189 Kč | 14 083,78 Kč |
| 3 000 | 6,84409 Kč | 20 532,27 Kč |
| 5 000 | 6,62483 Kč | 33 124,15 Kč |
| 7 000 | 6,49666 Kč | 45 476,62 Kč |
| 10 000 | 6,37340 Kč | 63 734,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

