
12101C225KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A225KUTR-ND - Tape & Reel (TR) 478-KGF32LR72A225KUCT-ND - Cut Tape (CT) 478-KGF32LR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAZ2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 50 | 7,37460 Kč | 368,73 Kč |
| 100 | 6,67380 Kč | 667,38 Kč |
| 500 | 5,49168 Kč | 2 745,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,12586 Kč | 5 125,86 Kč |
| 2 000 | 4,82503 Kč | 9 650,06 Kč |
| 3 000 | 4,67434 Kč | 14 023,02 Kč |
| 5 000 | 4,50737 Kč | 22 536,85 Kč |
| 7 000 | 4,40978 Kč | 30 868,46 Kč |
| 10 000 | 4,31588 Kč | 43 158,80 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

