
1206ZD226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A226KUTR-ND - Tape & Reel (TR) 478-KGM31HR51A226KUCT-ND - Cut Tape (CT) 478-KGM31HR51A226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD226KAT2A |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD226KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 500 | 3,32482 Kč | 1 662,41 Kč |
| 1 000 | 3,07327 Kč | 3 073,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,86665 Kč | 5 733,30 Kč |
| 4 000 | 2,69656 Kč | 10 786,24 Kč |
| 6 000 | 2,61142 Kč | 15 668,52 Kč |
| 10 000 | 2,51701 Kč | 25 170,10 Kč |
| 14 000 | 2,46185 Kč | 34 465,90 Kč |
| 20 000 | 2,40878 Kč | 48 175,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

