
1206ZC226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71A226MUTR-ND - Tape & Reel (TR) 478-KGM31AR71A226MUCT-ND - Cut Tape (CT) 478-KGM31AR71A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC226MAT2A |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 50 | 5,63580 Kč | 281,79 Kč |
| 100 | 5,06680 Kč | 506,68 Kč |
| 500 | 4,11266 Kč | 2 056,33 Kč |
| 1 000 | 3,81744 Kč | 3 817,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50608 Kč | 8 765,20 Kč |
| 5 000 | 3,31848 Kč | 16 592,40 Kč |
| 7 500 | 3,22451 Kč | 24 183,83 Kč |
| 12 500 | 3,12037 Kč | 39 004,62 Kč |
| 17 500 | 3,05947 Kč | 53 540,73 Kč |
| 25 000 | 3,00090 Kč | 75 022,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

