
1206ZC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A106KUTR-ND - Tape & Reel (TR) 478-KGM31HR71A106KUCT-ND - Cut Tape (CT) 478-KGM31HR71A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC106KAT2A |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 500 | 2,80996 Kč | 1 404,98 Kč |
| 1 000 | 2,58863 Kč | 2 588,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,35547 Kč | 5 888,68 Kč |
| 5 000 | 2,21495 Kč | 11 074,75 Kč |
| 7 500 | 2,14460 Kč | 16 084,50 Kč |
| 12 500 | 2,06664 Kč | 25 833,00 Kč |
| 17 500 | 2,02105 Kč | 35 368,37 Kč |
| 25 000 | 1,97721 Kč | 49 430,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

