
12067A151GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H151GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H151GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H151GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A151GAT2A |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A151GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 50 | 13,06920 Kč | 653,46 Kč |
| 100 | 11,96890 Kč | 1 196,89 Kč |
| 500 | 10,11390 Kč | 5 056,95 Kč |
| 1 000 | 9,53981 Kč | 9 539,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,67853 Kč | 34 714,12 Kč |
| 8 000 | 8,35828 Kč | 66 866,24 Kč |
| 12 000 | 8,19785 Kč | 98 374,20 Kč |
| 20 000 | 8,01997 Kč | 160 399,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

