22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D226KAT2A

DigiKey Part Number
478-KGM31HR50J226KUTR-ND - Tape & Reel (TR)
478-KGM31HR50J226KUCT-ND - Cut Tape (CT)
478-KGM31HR50J226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066D226KAT2A
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066D226KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,45200 Kč44,52 Kč
503,25880 Kč162,94 Kč
1002,89560 Kč289,56 Kč
5002,28500 Kč1 142,50 Kč
1 0002,09623 Kč2 096,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,94106 Kč3 882,12 Kč
4 0001,81349 Kč7 253,96 Kč
6 0001,74959 Kč10 497,54 Kč
10 0001,67879 Kč16 787,90 Kč
14 0001,63739 Kč22 923,46 Kč
20 0001,59759 Kč31 951,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč