
12065C104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H104KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H104KTCT-ND - Cut Tape (CT) 478-KGF31BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104KAZ2A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 50 | 1,72600 Kč | 86,30 Kč |
| 100 | 1,51400 Kč | 151,40 Kč |
| 500 | 1,15448 Kč | 577,24 Kč |
| 1 000 | 1,04360 Kč | 1 043,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99184 Kč | 3 967,36 Kč |
| 8 000 | 0,92452 Kč | 7 396,16 Kč |
| 12 000 | 0,89082 Kč | 10 689,84 Kč |
| 20 000 | 0,85350 Kč | 17 070,00 Kč |
| 28 000 | 0,83167 Kč | 23 286,76 Kč |
| 40 000 | 0,81068 Kč | 32 427,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

