
12063D106KAT2A | |
|---|---|
DigiKey Part Number | 478-5331-2-ND - Tape & Reel (TR) 478-5331-1-ND - Cut Tape (CT) 478-5331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D106KAT2A |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,34600 Kč | 267,30 Kč |
| 100 | 4,80430 Kč | 480,43 Kč |
| 500 | 3,88798 Kč | 1 943,99 Kč |
| 1 000 | 3,60494 Kč | 3 604,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,37228 Kč | 6 744,56 Kč |
| 4 000 | 3,18078 Kč | 12 723,12 Kč |
| 6 000 | 3,08485 Kč | 18 509,10 Kč |
| 10 000 | 2,97861 Kč | 29 786,10 Kč |
| 14 000 | 2,91647 Kč | 40 830,58 Kč |
| 20 000 | 2,85672 Kč | 57 134,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

