
12063C105K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71E105KLTR-ND - Tape & Reel (TR) 478-KAF31GR71E105KLCT-ND - Cut Tape (CT) 478-KAF31GR71E105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C105K4Z4A |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C105K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X105K3RACAUTO | KEMET | 2 963 | 399-7036-1-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,56900 Kč | 65,69 Kč |
| 50 | 4,92180 Kč | 246,09 Kč |
| 100 | 4,41510 Kč | 441,51 Kč |
| 500 | 3,56004 Kč | 1 780,02 Kč |
| 1 000 | 3,29579 Kč | 3 295,79 Kč |
| 2 500 | 3,01712 Kč | 7 542,80 Kč |
| 5 000 | 2,84911 Kč | 14 245,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,08165 Kč | 30 816,50 Kč |
| 20 000 | 2,95707 Kč | 59 141,40 Kč |
| 30 000 | 2,89465 Kč | 86 839,50 Kč |
| 50 000 | 2,82547 Kč | 141 273,50 Kč |
| 70 000 | 2,78500 Kč | 194 950,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

