Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12062C561JAT2A | |
|---|---|
DigiKey Part Number | 12062C561JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12062C561JAT2A |
Description | CAP CER 560PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG2H561JU | KYOCERA AVX | 3 757 | 478-KGM31TCG2H561JUCT-ND | 15,12000 Kč | Upgrade |
| KGM31VCG2D561JU | KYOCERA AVX | 345 | 478-KGM31VCG2D561JUCT-ND | 6,93000 Kč | Upgrade |
| 1206J2000561JXT | Knowles Syfer | 0 | 1206J2000561JXT-ND | 5,99619 Kč | Direct |
| C1206C561J2RACTU | KEMET | 0 | 399-C1206C561J2RACTUTR-ND | 2,76937 Kč | Direct |
| 1206J2000561FCT | Knowles Syfer | 0 | 1206J2000561FCT-ND | 19,10558 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,36453 Kč | 9 458,12 Kč |
| Unit Price without VAT: | 2,36453 Kč |
|---|---|
| Unit Price with VAT: | 2,86108 Kč |





