
12061C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR72A225KUTR-ND - Tape & Reel (TR) 478-KAF31GR72A225KUCT-ND - Cut Tape (CT) 478-KAF31GR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225K4Z2A |
Description | 1206 100V X7R 2.2UF 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 50 | 13,22780 Kč | 661,39 Kč |
| 100 | 12,12690 Kč | 1 212,69 Kč |
| 500 | 10,26946 Kč | 5 134,73 Kč |
| 1 000 | 9,69500 Kč | 9 695,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,40641 Kč | 18 812,82 Kč |
| 4 000 | 9,00930 Kč | 36 037,20 Kč |
| 6 000 | 8,81037 Kč | 52 862,22 Kč |
| 10 000 | 8,58985 Kč | 85 898,50 Kč |
| 14 000 | 8,46085 Kč | 118 451,90 Kč |
| 20 000 | 8,33681 Kč | 166 736,20 Kč |
| 24 000 | 8,27800 Kč | 198 672,00 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |

