
12061C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A105MUTR-ND - Tape & Reel (TR) 478-KGM31HR72A105MUCT-ND - Cut Tape (CT) 478-KGM31HR72A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C105MAT2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 50 | 6,33300 Kč | 316,65 Kč |
| 100 | 5,70940 Kč | 570,94 Kč |
| 500 | 4,66114 Kč | 2 330,57 Kč |
| 1 000 | 4,33714 Kč | 4 337,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07046 Kč | 8 140,92 Kč |
| 4 000 | 3,85098 Kč | 15 403,92 Kč |
| 6 000 | 3,74107 Kč | 22 446,42 Kč |
| 10 000 | 3,61926 Kč | 36 192,60 Kč |
| 14 000 | 3,54803 Kč | 49 672,42 Kč |
| 20 000 | 3,47954 Kč | 69 590,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



