
12061C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR72A105KUTR-ND - Tape & Reel (TR) 478-KAF31GR72A105KUCT-ND - Cut Tape (CT) 478-KAF31GR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C105K4Z2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 7,37400 Kč | 73,74 Kč |
| 50 | 5,57000 Kč | 278,50 Kč |
| 100 | 4,84510 Kč | 484,51 Kč |
| 500 | 4,02352 Kč | 2 011,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,28718 Kč | 6 574,36 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |

