
12061C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31NR72A104KUTR-ND - Tape & Reel (TR) 478-KAM31NR72A104KUCT-ND - Cut Tape (CT) 478-KAM31NR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104K4T2A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C104K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 50 | 2,86140 Kč | 143,07 Kč |
| 100 | 2,53810 Kč | 253,81 Kč |
| 500 | 1,98878 Kč | 994,39 Kč |
| 1 000 | 1,81964 Kč | 1 819,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,68043 Kč | 3 360,86 Kč |
| 4 000 | 1,56604 Kč | 6 264,16 Kč |
| 6 000 | 1,50872 Kč | 9 052,32 Kč |
| 10 000 | 1,44524 Kč | 14 452,40 Kč |
| 14 000 | 1,40813 Kč | 19 713,82 Kč |
| 20 000 | 1,37245 Kč | 27 449,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

