
109159002101111 | |
|---|---|
DigiKey Part Number | 478-109159002101111TR-ND - Tape & Reel (TR) 478-109159002101111CT-ND - Cut Tape (CT) 478-109159002101111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109159002101111 |
Description | CONN SSL PLUG 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Plug | Operating Temperature -40°C ~ 125°C |
Number of Positions 2 | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,12200 Kč | 171,22 Kč |
| 100 | 14,54670 Kč | 1 454,67 Kč |
| 500 | 12,98380 Kč | 6 491,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,07355 Kč | 16 902,97 Kč |
| 2 800 | 11,49726 Kč | 32 192,33 Kč |
| 4 200 | 11,17319 Kč | 46 927,40 Kč |
| 7 000 | 10,77782 Kč | 75 444,74 Kč |
| 9 800 | 10,52517 Kč | 103 146,67 Kč |
| 14 000 | 10,26389 Kč | 143 694,46 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


