
100C271JT2500XJ36 | |
|---|---|
DigiKey Part Number | 1284-100C271JT2500XJ36-ND |
Manufacturer | |
Manufacturer Product Number | 100C271JT2500XJ36 |
Description | CAP CER 270PF 2.5KV P90 2325 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100C271JT2500XJ36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2325 (5864 Metric) | |
Size / Dimension | 0.230" L x 0.250" W (5.84mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.145" (3.68mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 36 | 274,17556 Kč | 9 870,32 Kč |
| 72 | 263,19833 Kč | 18 950,28 Kč |
| 108 | 257,69991 Kč | 27 831,59 Kč |
| 504 | 241,67282 Kč | 121 803,10 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |

