
100C100JT2500XT | |
|---|---|
DigiKey Part Number | 478-100C100JT2500XTTR-ND - Tape & Reel (TR) 478-100C100JT2500XTCT-ND - Cut Tape (CT) 478-100C100JT2500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100C100JT2500XT |
Description | 100 SERIES, PORCELAIN DIELECTRIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2325 (5864 Metric) | |
Size / Dimension | 0.230" L x 0.250" W (5.84mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.145" (3.68mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 10 | 295,29500 Kč | 2 952,95 Kč |
| 50 | 263,42420 Kč | 13 171,21 Kč |
| 100 | 256,37300 Kč | 25 637,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 766,57356 Kč | 383 286,78 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |

