2325 (5864 Metric) series ATC 100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100C100JT2500XT

DigiKey Part Number
478-100C100JT2500XTTR-ND - Tape & Reel (TR)
478-100C100JT2500XTCT-ND - Cut Tape (CT)
478-100C100JT2500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100C100JT2500XT
Description
100 SERIES, PORCELAIN DIELECTRIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2325 (5864 Metric)
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.145" (3.68mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1357,24000 Kč357,24 Kč
10281,33900 Kč2 813,39 Kč
50254,02880 Kč12 701,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500230,14848 Kč115 074,24 Kč
Manufacturers Standard Package
Unit Price without VAT:357,24000 Kč
Unit Price with VAT:432,26040 Kč