
1005801 | |
|---|---|
DigiKey Part Number | 478-1005801TR-ND - Tape & Reel (TR) 478-1005801CT-ND - Cut Tape (CT) 478-1005801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1005801 |
Description | WI-FI/BLUETOOTH CHIP ANTENNA FOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1005801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.49GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.36mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 25 | 9,24520 Kč | 231,13 Kč |
| 100 | 8,08740 Kč | 808,74 Kč |
| 250 | 7,53420 Kč | 1 883,55 Kč |
| 500 | 7,20036 Kč | 3 600,18 Kč |
| 1 000 | 6,92608 Kč | 6 926,08 Kč |
| 2 500 | 6,63622 Kč | 16 590,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,59080 Kč | 32 954,00 Kč |
| 10 000 | 6,44412 Kč | 64 441,20 Kč |
| 15 000 | 6,37073 Kč | 95 560,95 Kč |
| 25 000 | 6,28936 Kč | 157 234,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


