
1005392F0-AS40L0600 | |
|---|---|
DigiKey Part Number | 478-1005392F0-AS40L0600-ND |
Manufacturer | |
Manufacturer Product Number | 1005392F0-AS40L0600 |
Description | DUAL-FEED 5G/4G & WI-FI DUAL BAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac, LoRa, LPWA, LTE Cat-M, LTE-M, M2M, NB-IoT, SigFox Flat Patch SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.8GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.38GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.4GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 2.2, 2.8 | |
Return Loss | - | |
Gain | 3.1dBi, 2.7dBi, 2.2dBi, 2.2dBi, 2.3dBi, 1.3dBi | |
Power - Max | 2 W | |
Features | Cable - 600mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 4G, 5G, 802.11a/b/g/n/ac, LoRa, LPWA, LTE Cat-M, LTE-M, M2M, NB-IoT, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 116,07000 Kč | 1 160,70 Kč |
| 25 | 107,44760 Kč | 2 686,19 Kč |
| 100 | 97,96670 Kč | 9 796,67 Kč |
| 480 | 90,86715 Kč | 43 616,23 Kč |
| 960 | 88,59901 Kč | 85 055,05 Kč |
| 1 440 | 87,46363 Kč | 125 947,63 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |


