RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004322

DigiKey Part Number
478-1004322-ND
Manufacturer
Manufacturer Product Number
1004322
Description
ANTENNA CERAMIC, GPSGB 18X18
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
KYOCERA AVX
Number of Bands
3
Packaging
Tray
VSWR
1.2, 1.3
Part Status
Active
Gain
3.12dBi, 4.06dBi, 3.89dBi, 3.92dBi
RF Family/Standard
Navigation
Termination
Pin
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.575GHz, 1.561GHz, 1.6015GHz
Height (Max)
0.185" (4.70mm)
Frequency Range
1.559GHz ~ 1.61GHz
Applications
Beidou, Galileo, GLONASS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
10044,93150 Kč4 493,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,93150 Kč
Unit Price with VAT:54,36712 Kč