New at DigiKey
Image for 1004259C0-AA12L0100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004259C0-AA12L0100

DigiKey Part Number
478-1004259C0-AA12L0100-ND
Manufacturer
Manufacturer Product Number
1004259C0-AA12L0100
Description
GNSS (GPS/GLONASS/BEIDOU/GALILEO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.601GHz
Frequency Range
1.593GHz ~ 1.61GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
5dBic, 5dBic
Features
Cable - 100mm, LNA, Filter
Termination
I-PEX MHF
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.256" (6.50mm)
Applications
GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120121,57842 Kč14 589,41 Kč
Unit Price without VAT:121,57842 Kč
Unit Price with VAT:147,10989 Kč