
1002292F0-AA10L0086 | |
|---|---|
DigiKey Part Number | 478-1002292F0-AA10L0086-ND |
Manufacturer | |
Manufacturer Product Number | 1002292F0-AA10L0086 |
Description | ANTENNA ASSY, PENTA 86 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, LTE-M, NB-IoT, loRa, SigFox PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 796MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 894MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.8, 3 | |
Return Loss | - | |
Gain | 1.2dBi, 5dBi | |
Power - Max | 2 W | |
Features | Cable - 86mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | Cellular, LTE-M, NB-IoT, loRa, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 86,89234 Kč | 156 406,21 Kč |
| Unit Price without VAT: | 86,89234 Kč |
|---|---|
| Unit Price with VAT: | 105,13973 Kč |


