
1002289F0-AA10L0200 | |
|---|---|
DigiKey Part Number | 478-1002289F0-AA10L0200-ND |
Manufacturer | |
Manufacturer Product Number | 1002289F0-AA10L0200 |
Description | LTE/LPWA/CELLULAR FPC ANTENNA, 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.9dBi, 4.3dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 5G, CAT-M, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 68,01500 Kč | 680,15 Kč |
| 25 | 62,56800 Kč | 1 564,20 Kč |
| 100 | 56,58400 Kč | 5 658,40 Kč |
| 250 | 53,73108 Kč | 13 432,77 Kč |
| 500 | 52,01042 Kč | 26 005,21 Kč |
| 1 000 | 50,59457 Kč | 50 594,57 Kč |
| 3 000 | 48,84590 Kč | 146 537,70 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |


