


1001013 | |
|---|---|
DigiKey Part Number | 478-1001013TR-ND - Tape & Reel (TR) 478-1001013CT-ND - Cut Tape (CT) 478-1001013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1001013 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer KYOCERA AVX | VSWR 1.09 |
Series | Gain 1.2dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.130" (3.30mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,27500 Kč | 232,75 Kč |
| 25 | 21,12240 Kč | 528,06 Kč |
| 100 | 18,74910 Kč | 1 874,91 Kč |
| 250 | 17,61704 Kč | 4 404,26 Kč |
| 500 | 16,93424 Kč | 8 467,12 Kč |
| 1 000 | 16,59201 Kč | 16 592,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 15,83943 Kč | 35 638,72 Kč |
| 4 500 | 15,47112 Kč | 69 620,04 Kč |
| 6 750 | 15,28665 Kč | 103 184,89 Kč |
| 11 250 | 15,08223 Kč | 169 675,09 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


